ECC70DCTT-S288

Heilind Number:SULECC70DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCTT-S288

Detailed Description

Introducing the ECC70DCTTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. Its female gender, two rows, and threaded mount type offer secure and stable installation. The termination method, card extender, along with gold-plated, hairpin-style contacts on a 2.54mm pitch guarantee optimal signal transmission. With 140 positions and -65 to 125°C operating temperature range, it's suitable for a wide range of industrial settings. Measuring just 15.49mm in height and 9.4mm in width, the ECC70DCTTS288 is compact yet robust, with matte tin termination plating ensuring durability. Ideal for high-reliability systems, this connector is a key component in maintaining seamless connectivity on PCBs.