ECC70DCWD-S288

Heilind Number:SULECC70DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCWD-S288

Detailed Description

Introducing the ECC70DCWDS288, a high-performance board-to-board PCB connector designed for female applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows of 140 hairpin contacts plated with gold, it offers superior conductivity with an amperage rating of 3A and a voltage capacity of 700VAC. The clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of industrial and commercial applications. With a compact size of 9.4mm x 15.49mm and a low connector height of 0.61 inches, it saves space without compromising performance. Trust the ECC70DCWDS288 for seamless board-to-board connections that meet your high-reliability needs.