ECC70DCWH-S288

Heilind Number:SULECC70DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCWH-S288

Detailed Description

The PBT & Phosphor Bronze 2-Row Card Edge Connector, SKU ECC70DCWH-S288, offers reliable connectivity for high-performance applications. Featuring a female gender and clearance hole mount type, this connector is designed for secure installation. With a compact pitch of 2.54mm (.1 in) and 140 positions, it ensures efficient signal transmission. The contact material is Phosphor Bronze with gold plating, guaranteeing durability and low contact resistance. Operating at a voltage of 700 VAC with an amperage of 3A, it meets stringent electrical requirements. The hairpin contact type and straddle orientation enhance versatility in board-to-board connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for diverse environments. The matte tin termination plating ensures solderability. Ideal for hi-rel applications, the ECC70DCWHS288 is a dependable choice for demanding PCB connectivity needs.