ECC70DCWI

Heilind Number:SULECC70DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCWI

Detailed Description

Introducing the ECC70DCWI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in industrial environments. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, rated for up to 700VAC and 3A. The hairpin contact design, with two rows and 140 positions on a 2.54mm pitch, allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact form factor, with a connector height of .61 inches and width of .37 inches, makes it ideal for space-constrained applications. With matte tin termination plating and a straight orientation, the ECC70DCWI ensures optimal performance in both power and signal transmission on PCBs. Upgrade your connectivity solutions with this reliable and high-quality connector.