ECC70DCWN-S288

Heilind Number:SULECC70DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCWN-S288

Detailed Description

Introducing the ECC70DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and 140 positions, ensures secure and reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it meets stringent power transmission requirements. The PBT housing and phosphor bronze contacts with gold plating guarantee durability and signal integrity even in harsh environments. Its hairpin contact type and card extender termination method make installation a breeze. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising performance. Trust the ECC70DCWNS288 for your connectivity needs, delivering exceptional quality and reliability.