ECC70DCWN

Heilind Number:SULECC70DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCWN

Detailed Description

The ECC70DCWN is a high-performance female board-to-board PCB connector designed for seamless electronic connections. Featuring two rows and a pitch of 2.54mm, this connector offers reliable termination through Thru Hole mounting. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments, with a contact plating of gold for optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The Hairpin contact type and straight orientation facilitate easy and secure connections. With 140 positions and a tail length of 3.18mm, it accommodates multiple components with precision. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Perfect for high-demand applications, the ECC70DCWN is a top choice for professionals in the electronics industry.