| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC70DCWS-S288 |
ECC70DCWS-S288
| Heilind Number: | SULECC70DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board To Board PCB Connector, ECC70DCWS-S288, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capability. Featuring a female gender with 2 rows and side hole mount type, it ensures secure installation. The termination method of Card Extender, along with gold-plated phosphor bronze contacts, guarantees efficient signal transmission. With 140 hairpin contact type positions and a 2.54mm pitch, this connector is ideal for high-density applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the ECC70DCWSS288 connector is compact yet robust, making it a versatile solution for various PCB connectivity needs.

