ECC70DCWS

Heilind Number:SULECC70DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCWS

Detailed Description

The ECC70DCWS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at a voltage of up to 700VAC. Featuring a female gender and straight orientation, this connector offers easy and secure connectivity in two rows with a total of 140 positions. Its side hole mount type and through-hole termination method provide sturdy attachment to PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and industrial systems, the ECC70DCWS guarantees high-quality performance.