ECC70DCWT-S288

Heilind Number:SULECC70DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DCWT-S288

Detailed Description

Introducing the ECC70DCWTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current handling capacity of 3 A, this connector ensures reliable power transmission. Featuring a durable construction with PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts provide optimal signal transfer, while the threaded mount type and card extender termination method ensure secure and stable connections. With 140 positions across 2 rows and a pitch of 2.54 mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49 mm and a width of 9.4 mm, saves valuable board space. Trust the ECC70DCWTS288 for your connectivity needs in aerospace, automotive, and industrial applications.