ECC70DCWT

Heilind Number:SULECC70DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DCWT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DCWT

Detailed Description

The ECC70DCWT is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of Hairpin contacts, it ensures secure mating in straight orientation. The threaded mounting and thru-hole termination method provide robust attachment to the PCB. Gold-plated contacts and Matte Tin termination enhance conductivity and durability. With 140 positions on a 2.54mm pitch, it allows for dense board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the ECC70DCWT guarantees high reliability and performance.