| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DKAD |
ECC70DKAD
| Heilind Number: | SULECC70DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DKAD |
| ECAD Model: |
Specifications
Detailed Description
The ECC70DKAD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures reliable power and signal transmission. Featuring a female gender with two rows, it offers a total of 140 positions, making it suitable for complex circuitry. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The connector is ROHS compliant and features matte tin termination plating. The ECC70DKAD is a top choice for engineers seeking high-quality, high-reliability interconnect solutions.

