| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DKAH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DKAH |
ECC70DKAH
| Heilind Number: | SULECC70DKAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DKAH |
| ECAD Model: |
Specifications
Detailed Description
The ECC70DKAH is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 140 female contacts, it ensures secure and efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, this connector offers excellent conductivity and longevity. With a contact plating of gold and termination plating of matte tin, it guarantees optimal signal transmission and resistance to corrosion. Its cantilever contact type and right-angle orientation allow for easy and space-saving installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The ECC70DKAH is a top choice for engineers and manufacturers seeking a high-quality connector solution for their PCB assemblies.

