ECC70DKAS

Heilind Number:SULECC70DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKAS

Detailed Description

Introducing the ECC70DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a female gender, this connector features two rows of 140 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Operating at a voltage of 700 VAC and an amperage of 3 A, it offers secure power and signal transmission. The termination method of through-hole soldering guarantees robust mechanical attachment. Its right-angle orientation and side-hole mount type provide versatility in installation. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The ECC70DKAS is the perfect solution for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.