ECC70DKAT

Heilind Number:SULECC70DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKAT

Detailed Description

Introducing the ECC70DKAT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a pitch of 2.54mm (.1 in) and 140 positions spread across 2 rows, this female connector ensures seamless data and power transmission. Crafted with PBT housing and featuring Phosphor Bronze contacts plated with gold, it guarantees durability and optimal conductivity. The cantilever contact type, operating at amperage of 3A and voltage of 700VAC, offers reliable performance even in demanding environments. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECC70DKAT is a versatile solution for high-density PCB designs. Trust in its matte tin termination plating for long-lasting, corrosion-resistant use. Explore the ECC70DKAT series for quality and precision in connector technology.