ECC70DKDD

Heilind Number:SULECC70DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKDD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKDD

Detailed Description

Introducing the ECC70DKDD, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Crafted with precision, this connector features a female gender, with two rows for efficient organization. Its clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and straight orientation further enhance its functionality. Boasting 140 positions and a tail length of 4.06mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical applications. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising performance. Trust the ECC70DKDD for efficient and durable PCB connections in aerospace, defense, and industrial systems.