ECC70DKDI

Heilind Number:SULECC70DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKDI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKDI

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a female gender with two rows and a threaded mount type, is designed for reliable electrical connections in a variety of applications. With a current rating of 3 A and a maximum voltage of 700 VAC, this connector ensures efficient power transfer. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy insertion and removal. With 140 positions and a pitch of 2.54 mm, precise connectivity is guaranteed. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environmental conditions. Its termination method is through-hole, with a tail length of 4.06 mm, and termination plating of matte tin. With a compact height of 15.49 mm and width of 9.4 mm, it provides space-saving solutions for PCB layouts. Ideal for high-reliability applications, this ECC70DKDI connector is a dependable choice for your electronic connectivity needs.