ECC70DKDS

Heilind Number:SULECC70DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKDS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKDS

Detailed Description

Introducing the ECC70DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable connectivity. Operating at a maximum amperage of 3A and voltage of 700 VAC, it is suitable for various power and signal transmission needs. The female connector, with two rows and a side-hole mount type, offers ease of installation on PCBs. Contact points made of gold-plated phosphor bronze guarantee excellent conductivity. With a pitch of 2.54mm and a straight orientation, it accommodates 140 positions, perfect for complex circuit connections. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Rated for an operating temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures long-term durability. The ECC70DKDS is a reliable and high-quality solution for your PCB interconnect needs.