ECC70DKDT

Heilind Number:SULECC70DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKDT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKDT

Detailed Description

Introducing the ECC70DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and a total of 140 positions, this female connector boasts a rugged threaded mount type for secure installation. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers excellent electrical performance. The cantilever contact type and straight orientation facilitate easy and efficient connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination method is through-hole with matte tin plating, further enhancing durability. Ideal for industrial and commercial electronics, the ECC70DKDT is a top choice for seamless board-to-board connections.