ECC70DKED

Heilind Number:SULECC70DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKED

Detailed Description

Introducing the ECC70DKED, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector boasts a sturdy construction, featuring PBT and Phosphor Bronze materials for durability. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures reliable power transmission. The 2-row design with 140 positions allows for efficient connectivity. Utilizing a clearance hole mount type and thru-hole termination method, installation is seamless. The Phosphor Bronze contacts with gold plating offer excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained setups. Trust the ECC70DKED for secure and high-speed data transfer in your electronic systems.