ECC70DKEH

Heilind Number:SULECC70DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKEH

Detailed Description

Introducing the ECC70DKEH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable signal transmission with a current rating of 3A and voltage capability up to 700VAC. With two rows of 140 cantilever contacts, it offers ample connectivity options while its clearance hole mount and thru-hole termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained designs. Trust the ECC70DKEH for secure and efficient board-to-board connections in your electronic projects.