ECC70DKEN

Heilind Number:SULECC70DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKEN

Detailed Description

The ECC70DKEN is a high-performance female board-to-board PCB connector designed for reliable power transmission in electronic devices. With a dual-row layout featuring 140 positions, this connector ensures secure and efficient connectivity. Its Cantilever contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and high durability, suitable for demanding applications. Operating at voltages up to 700 VAC and amperages of 3 A, it meets stringent industry standards. The connector, with a right-angle orientation for space-saving installation, offers thru-hole termination and a tail length of 4.57 mm for easy assembly. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it is ideal for use in harsh environments. The ECC70DKEN is a top choice for manufacturers seeking reliable and high-performance connectors.