ECC70DKES

Heilind Number:SULECC70DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKES

Detailed Description

The ECC70DKES is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of contacts, it ensures secure connectivity. With a current rating of 3 A and a voltage rating of 700 VAC, it meets stringent power requirements. The contact materials of Phosphor Bronze and Gold plating guarantee excellent conductivity and durability. Its right-angle orientation and side-hole mount type offer versatile installation options. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial applications. With a total of 140 positions and a pitch of 2.54 mm, it provides ample connectivity possibilities. The Matte Tin termination plating ensures long-term reliability. Overall, the ECC70DKES is a top choice for high-reliability PCB connections.