ECC70DKET

Heilind Number:SULECC70DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKET

Detailed Description

Introducing the ECC70DKET Board-to-Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage capability of 700VAC. With a female gender and 2 rows of 140 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method facilitate secure and stable installation. Contacts made of gold-plated phosphor bronze guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and right-angle orientation further enhance versatility. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Compliant with RoHS standards, the ECC70DKET is ideal for applications in aerospace, telecommunications, and industrial electronics. Upgrade your connectivity with this top-of-the-line PCB connector.