| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DKJD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC70DKJD |
ECC70DKJD
| Heilind Number: | SULECC70DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DKJD |
| ECAD Model: |
Specifications
Detailed Description
The ECC70DKJD is a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 140 positions, this connector offers ample connectivity in a compact package. Its female gender and right-angle orientation make it suitable for various PCB layouts. Featuring PBT housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission with a 700 VAC voltage rating. The cantilever contact type and clearance hole mount method facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With matte tin termination plating, it guarantees durability and longevity. Perfect for aerospace, defense, and industrial electronics, the ECC70DKJD is a top choice for high-reliability applications.

