ECC70DKJH

Heilind Number:SULECC70DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKJH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKJH

Detailed Description

Introducing SKU ECC70DKJH, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Constructed with PBT & Phosphor Bronze materials and featuring a clearance hole mount type, this connector ensures secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power transmission in various systems. The female gender, right-angle orientation, and cantilever contact type make it suitable for space-saving layouts. Boasting 140 positions and a pitch of 2.54mm, it facilitates complex circuitry with ease. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it guarantees performance even in harsh environments. This connector, with its 13.97mm height and 9.4mm width, is compact yet robust, ideal for demanding industrial and commercial applications. Upgrade your connectivity solutions with the ECC70DKJH.