ECC70DKJI

Heilind Number:SULECC70DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKJI

Detailed Description

Introducing the ECC70DKJI, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. This female connector, featuring two rows with a 2.54mm pitch, ensures secure and reliable connectivity. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee low contact resistance, while the cantilever contact type and threaded mount provide stability. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for various industrial applications. Its robust design, including matte tin termination plating and an operating temperature range of -65 to 125 °C, ensures performance in harsh conditions. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 12.7mm, this connector is compact yet efficient. Whether used in telecommunications, aerospace, or automotive systems, the ECC70DKJI guarantees seamless connectivity and longevity. Upgrade your PCB connections with this reliable and versatile connector.