ECC70DKJN

Heilind Number:SULECC70DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKJN

Detailed Description

Introducing the ECC70DKJN Board To Board PCB Connector, designed for high-performance electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 140 positions for seamless connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact system, made of durable Phosphor Bronze with Gold plating, guarantees excellent conductivity. Its Cantilever contact type and right-angle orientation offer versatility in PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for varied environments. The termination method of thru-hole soldering with Matte Tin plating ensures secure and durable connections. Compact in size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it saves space on the PCB while providing robust performance. Perfect for demanding applications, this ECC70DKJN connector is a reliable choice for your electronic design projects.