ECC70DKJS

Heilind Number:SULECC70DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKJS

Detailed Description

Introducing the ECC70DKJS, a high-performance board-to-board PCB connector designed for precision applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the stringent power requirements of modern electronics. Featuring a dual-row layout with 140 positions, it offers ample connectivity options. The cantilever contact design with gold plating guarantees low contact resistance and long-term durability. Its right-angle orientation and side-hole mount make it versatile for various PCB designs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for both commercial and industrial use. With a compact size of 9.4mm width and 13.97mm height, it's space-efficient without compromising performance. Trust the ECC70DKJS for seamless board-to-board connections in your next project.