ECC70DKJT

Heilind Number:SULECC70DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKJT

Detailed Description

Introducing the ECC70DKJT, a high-performance board-to-board PCB connector designed for industrial applications. This female connector features PBT housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity even in demanding environments. With a pitch of 2.54mm and 140 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. Its threaded mount and thru-hole termination method guarantee secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the ECC70DKJT for seamless and durable board-to-board connections in your electronic systems.