| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC70DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULECC70DKMD |
ECC70DKMD
| Heilind Number: | SULECC70DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC70DKMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC70DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 700 VAC, it offers robust power transmission. The female connector, with two rows and 140 positions, guarantees versatile connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The cantilever contact type and straight orientation further enhance its usability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Trust in ECC70DKMD for efficient and durable board-to-board connections.

