ECC70DKMI

Heilind Number:SULECC70DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKMI

Detailed Description

The ECC70DKMI is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, it offers secure and reliable connectivity for up to 140 positions. Constructed with durable PBT and phosphor bronze materials, this connector ensures longevity even in harsh environments. The contact plating of gold guarantees excellent signal transmission while the termination method of wire wrap facilitates easy installation. Operating at voltage levels of up to 700 VAC and with an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. The straight orientation and threaded mount type make it versatile for various PCB configurations. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution. Trust in the ECC70DKMI for your connectivity needs, offering top-tier performance in a sleek design.