ECC70DKMN

Heilind Number:SULECC70DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKMN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKMN

Detailed Description

Introducing the ECC70DKMN, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. Its cantilever contact type and wire wrap termination method guarantee secure and efficient assembly. With 140 positions across two rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various PCB layouts. Trust the ECC70DKMN for seamless board-to-board connections in your electronic designs.