ECC70DKMS

Heilind Number:SULECC70DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKMS

Detailed Description

The ECC70DKMS female connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is ideal for high-power applications. Its two rows of contacts, terminated via wire wrap, offer a secure and stable connection. The Phosphor Bronze contacts with Gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its straight orientation and 140 positions make it versatile for various board-to-board and card edge connections. The Matte Tin termination plating ensures easy soldering onto PCBs. Designed for reliability and performance, the ECC70DKMS is a top choice for your connectivity needs.