ECC70DKMT

Heilind Number:SULECC70DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKMT

Detailed Description

Introducing the ECC70DKMT, a high-quality Board to Board PCB Connector designed for optimal performance in demanding electronic applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliability in operation. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female gender and 2 rows with 140 positions offer versatility in connectivity. Utilizing a threaded mount type and wire wrap termination method, it guarantees secure and stable connections. The Cantilever contact type with gold plating enhances conductivity and signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it suits various environments. The ECC70DKMT is the perfect choice for professionals seeking top-notch performance in their PCB designs.