ECC70DKND

Heilind Number:SULECC70DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKND

Detailed Description

The ECC70DKND is a high-performance female PCB connector engineered for precision and durability. Featuring two rows with a total of 140 positions, this connector ensures reliable connectivity in demanding electronic applications. Built with a clearance hole mount type and card extender termination method, installation is efficient and secure. The contact material is made of high-quality phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. With a tail length of 15.37mm (.605 in) and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the ECC70DKND is ideal for space-constrained PCB layouts. The termination plating of matte tin ensures long-term reliability. This connector falls under the category of Board To Board PCB Connectors, Card Edge Connectors, and hi_rel: No. The ECC70DKND acronym signifies its unique identifier for easy reference. Trust the ECC70DKND for seamless and high-performance board-to-board connectivity in your electronic designs.