ECC70DKNH

Heilind Number:SULECC70DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKNH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKNH

Detailed Description

Introducing the ECC70DKNH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 140 positions for secure and efficient connectivity. Constructed with PBT and Phosphor Bronze materials, it offers durability and reliability in operation. The contact plating of Gold ensures optimal signal transmission, while the termination method of Card Extender allows for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its cantilever contact type and straddle orientation further enhance its functionality. The ECC70DKNH is a standout choice in the realm of connectors, meeting stringent performance requirements with precision engineering.