ECC70DKNI

Heilind Number:SULECC70DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKNI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKNI

Detailed Description

SKU ECC70DKNI presents a high-performance Board-to-Board PCB Connector tailored for demanding applications. Engineered with precision, it features a durable construction of PBT and Phosphor Bronze with gold-plated contacts, ensuring reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The connector, accommodating 140 positions in a 2-row configuration, offers seamless integration on PCBs. Utilizing a cantilever contact type and straddle orientation, it facilitates secure mating. Designed for longevity, it boasts an operating temperature range of -65 to 125 °C, ideal for harsh environments. Its threaded mount type and card extender termination method, with matte tin plating, ensure easy and robust installation. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it optimizes space utilization in electronic assemblies. Meeting stringent quality standards, this product is suitable for various industries, from telecommunications to aerospace. Elevate your connectivity solutions with the ECC70DKNI.