ECC70DKNN

Heilind Number:SULECC70DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKNN

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECC70DKNN, offers reliable connectivity in electronic applications. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Featuring two rows, 140 positions, and a 2.54mm pitch, it facilitates secure mating. The Cantilever contact type with gold plating on phosphor bronze contacts guarantees optimal signal integrity. Designed for card extender termination, it is suitable for various PCB assembly needs. Operating in a wide temperature range from -65 to 125°C, it is resilient in harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures durability. Ideal for hi-rel applications, it meets the demands of aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ECC70DKNN.