ECC70DKNS

Heilind Number:SULECC70DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKNS

Detailed Description

Introducing the ECC70DKNS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector boasts a 3A amperage rating and is capable of handling up to 700VAC. With two rows of contacts and a pitch of 2.54mm, it offers reliable connectivity in straddle orientation. The cantilever contact type, gold-plated for enhanced conductivity, ensures optimal signal transmission. Its side-hole mount and card extender termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With 140 positions and a tail length of 15.37mm, it provides ample connectivity options. The matte tin termination plating guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the ECC70DKNS sets the standard for performance and reliability in board-to-board connectivity.