ECC70DKRD

Heilind Number:SULECC70DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKRD

Detailed Description

Introducing SKU ECC70DKRD, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (0.1in) and featuring two rows of 140 positions, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers durability and excellent conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. The cantilever contact type and straddle orientation make it easy to use, while the clearance hole mount type and card extender termination method facilitate quick and efficient installation. With a tail length of 5.97mm (0.235in) and a compact connector height and width of 13.97mm (0.55in) and 9.4mm (0.37in) respectively, it is ideal for space-constrained designs. Rated for an operating temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Perfect for demanding applications in industries such as aerospace, telecommunications, and industrial equipment, the ECC70DKRD sets a new standard for performance and quality in board-to-board connectivity.