ECC70DKRH

Heilind Number:SULECC70DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKRH

Detailed Description

Introducing the ECC70DKRH, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with 140 positions, offering reliable connectivity in complex circuit setups. With a pitch of 2.54mm, it ensures precise alignment on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and straddle orientation enhance signal integrity, while the termination method via card extender with matte tin plating ensures secure attachment. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy solution for high-reliability systems. Upgrade your PCB connections with the ECC70DKRH, the pinnacle of performance and durability.