ECC70DKRI

Heilind Number:SULECC70DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKRI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKRI

Detailed Description

The ECC70DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power connectivity. Its cantilever contact type and straddle orientation facilitate easy and secure mating, while the threaded mount type and card extender termination method ensure simple installation. With two rows, 140 positions, and a pitch of 2.54mm, it allows for efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. With its matte tin termination plating and compact dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ECC70DKRI for exceptional performance in your connectivity needs.