ECC70DKRN

Heilind Number:SULECC70DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKRN

Detailed Description

ECC70DKRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 140 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type and Card Extender termination method make for easy and secure installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. With Matte Tin termination plating, it meets industry standards for quality and durability. An essential component in high-reliability systems, the ECC70DKRN connector guarantees optimal performance.