ECC70DKRS

Heilind Number:SULECC70DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKRS

Detailed Description

Introducing the ECC70DKRS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows of 140 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it offers excellent connectivity in various electronic systems. The side hole mount type and card extender termination method provide easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained designs. Meeting stringent quality standards, the ECC70DKRS is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors.