ECC70DKRT

Heilind Number:SULECC70DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKRT

Detailed Description

The ECC70DKRT is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector ensures reliable connectivity with a maximum amperage of 3A and a voltage rating of 700VAC. With a female gender and two rows, it offers versatility in interconnecting circuit boards. The threaded mount type and card extender termination method provide secure and efficient installation. Its Cantilever contact type with gold plating guarantees excellent signal transmission. Boasting 140 positions, this connector has a pitch of 2.54mm and operates flawlessly in temperatures ranging from -65 to 125°C. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The termination plating of Matte Tin ensures durability and longevity, making it a reliable solution for your connectivity needs.