ECC70DKSD

Heilind Number:SULECC70DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKSD

Detailed Description

Introducing the ECC70DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in harsh environments. Its 140 gold-plated cantilever contacts, with a pitch of 2.54mm, guarantee secure and low-resistance connections. Rated for 700VAC and 3A, it provides excellent power and signal transmission capabilities. The straight orientation and thru-hole termination method make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet high-density solution for your connectivity needs. Trust the ECC70DKSD for superior performance in critical electronic systems.