ECC70DKSH

Heilind Number:SULECC70DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULECC70DKSH

Detailed Description

Introducing the ECC70DKSH connector, a high-performance component designed for seamless board-to-board and card edge connections. Crafted with precision using durable PBT and Phosphor Bronze materials, this female connector features two rows, each capable of carrying up to 3A of power. With gold-plated contacts and a clearance hole mounting type, it ensures reliable conductivity and easy installation. The Cantilever contact type guarantees secure connections, while its straight orientation and 140 positions offer versatility in various electronic applications. Operating flawlessly in temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC, this connector is suitable for demanding environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the ECC70DKSH for efficient and durable connectivity in your electronic systems.