ECC70DKSI

Heilind Number:SULECC70DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKSI

Detailed Description

Introducing the ECC70DKSI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 140 positions, ensuring reliable and secure connectivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of electronic systems. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make installation easy and efficient. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its threaded mount type and thru-hole termination method provide added stability and durability. With a tail length of 4.83mm and a compact connector height of 15.49mm, it offers a space-saving solution for your PCB connections. The termination plating of matte tin ensures optimal soldering performance. Trust the ECC70DKSI for high-reliability connections in aerospace, defense, and industrial applications.