ECC70DKSN

Heilind Number:SULECC70DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKSN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKSN

Detailed Description

Introducing the ECC70DKSN, a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and 140 positions, it offers ample connectivity options while supporting a voltage of 700 VAC and an amperage of 3A. The straight orientation and cantilever contact type make for easy and secure mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its no-mounting, thru-hole termination method and matte tin plating further enhance its versatility. Ideal for use in industries requiring robust and efficient PCB connections, the ECC70DKSN guarantees superior performance and durability. Elevate your electronic assemblies with this essential component.