ECC70DKSS

Heilind Number:SULECC70DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC70DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC70DKSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC70DKSS

Detailed Description

The ECC70DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. Its cantilever contact type and side hole mount provide secure and efficient PCB mating. With 140 positions in 2 rows, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for industrial and automotive applications. The matte tin termination plating ensures solderability and durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB while delivering high performance. Trusted for its quality and reliability, the ECC70DKSS is the perfect choice for mission-critical electronic systems.